GCC44DRAI

Heilind Number:SULGCC44DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DRAI

Detailed Description

Introducing the GCC44DRAI, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700 VAC, it meets stringent power requirements. The female connector with two rows and a threaded mount type offers secure and stable installation. Its thru-hole termination method and gold-plated phosphor bronze contacts guarantee excellent signal transmission. The 2.54mm pitch and right-angle orientation make it suitable for compact designs. With 88 positions and a tail length of 3.18mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh conditions. Its matte tin termination plating ensures long-term durability. The GCC44DRAI is the perfect solution for high-reliability applications in aerospace, defense, and industrial sectors.