GCC44DRAN

Heilind Number:SULGCC44DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRAN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULGCC44DRAN

Detailed Description

The SKU GCC44DRAN features a female board-to-board PCB connector with two rows and a pitch of 2.54mm, ideal for high-density applications. With a contact material of phosphor bronze and gold plating, it ensures reliable signal transmission with a voltage rating of 700 VAC and an amperage of 3A. The right-angle orientation and thru-hole termination method offer versatile installation options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 10.16mm, saves valuable PCB space. With 88 positions and a tail length of 3.18mm, it provides ample connectivity. Meeting the requirements of Board to Board PCB and Card Edge connectors, this product is a dependable choice for various electronic applications.