GCC44DRAS

Heilind Number:SULGCC44DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRAS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULGCC44DRAS

Detailed Description

Introducing the GCC44DRAS, a high-performance female board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. With a pitch of 2.54mm (.1 in) and a contact type of Full Bellow, this connector offers precision and stability in data transmission. Featuring two rows with a total of 88 positions, it ensures ample connectivity options. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for a wide range of power and signal applications. With a termination method of thru-hole and mount type of side hole, installation is secure and efficient. The connector is designed for reliability in harsh environments, with an operating temperature range of -65 to 125°C. Its compact size, with a height of 10.95mm (.431 in) and width of 10.16mm (.4 in), makes it ideal for space-constrained designs. Trust the GCC44DRAS for high-reliability connections in critical systems.