GCC44DREH-S13

Heilind Number:SULGCC44DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DREH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DREH-S13

Detailed Description

The GCC44DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. It boasts a current rating of 3A and a voltage rating of 700 VAC, making it suitable for power and signal transmission. With 88 positions spread across 2 rows and a pitch of 2.54mm, it offers ample connectivity options. The full bellow contact type with gold plating guarantees excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Its clearance hole mount type and card extender termination method allow for easy installation. With a compact design measuring 10.95mm in height and 10.16mm in width, it saves valuable PCB space. The matte tin termination plating ensures long-term durability. Overall, the GCC44DREH-S13 is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.