GCC44DREH

Heilind Number:SULGCC44DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DREH

Detailed Description

Introducing SKU GCC44DREH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and featuring phosphor bronze contacts with gold plating, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows and 88 positions, it offers ample connectivity in a compact form. The clearance hole mount type and eyelet termination method facilitate easy installation and secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation, full bellow contact type, and matte tin termination plating further enhance its durability and performance. Perfect for industrial and commercial applications, the GCC44DREH is a top choice for engineers and designers seeking quality and reliability in their connectivity solutions.