GCC44DREI-S13

Heilind Number:SULGCC44DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DREI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DREI-S13

Detailed Description

The GCC44DREI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, threaded mount type, and card extender termination method make it easy to install and secure in place. Boasting a pitch of 2.54mm and 88 positions, it allows for efficient signal transmission. The full bellow contact type with gold-plated phosphor bronze contacts guarantees low contact resistance and high conductivity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industrial settings. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it space-efficient on the PCB. With termination plating in matte tin, it offers enhanced durability and corrosion resistance. Ideal for aerospace, defense, and other high-reliability applications, the GCC44DREI-S13 sets a new standard for performance and durability in board-to-board connectors.