GCC44DREI

Heilind Number:SULGCC44DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DREI

Detailed Description

Introducing the GCC44DREI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 88 contact positions, ensuring reliable connectivity in complex electronic systems. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers efficient power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its straight orientation and threaded mounting type make installation easy and secure. The termination method using eyelets and matte tin plating further enhance its durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Perfect for aerospace, defense, and industrial applications, the GCC44DREI is a dependable choice for your connectivity needs.