GCC44DREN-S13

Heilind Number:SULGCC44DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DREN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DREN-S13

Detailed Description

Introducing the GCC44DREN-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable conductivity. Featuring two rows and 88 positions with a pitch of 2.54mm, it offers ample connectivity options. The Full Bellow contact type and straddle orientation further enhance its durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its termination method, Card Extender, and Matte Tin plating guarantee secure connections. Measuring 10.95mm in height and 10.16mm in width, the GCC44DREN-S13 is compact yet robust. Ideal for use in aerospace, defense, and industrial applications, this connector meets the highest standards of performance and reliability. Elevate your PCB connectivity with the GCC44DREN-S13.