GCC44DREN

Heilind Number:SULGCC44DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DREN

Detailed Description

Introducing the GCC44DREN, a high-performance female board-to-board PCB connector designed for demanding applications. With 88 positions arranged in two rows, this connector offers reliable connectivity in compact spaces. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures excellent signal transmission while withstanding voltage up to 700 VAC. The termination method of eyelet and termination plating of matte tin enhance durability in harsh environments, with an operating temperature range of -65 to 125°C. The straight orientation and full bellow contact type guarantee secure mating. Measuring 10.95mm in height and 10.16mm in width, this connector is suitable for various PCB designs. Ideal for aerospace, defense, and industrial applications, the GCC44DREN meets the highest standards for performance and reliability. Upgrade your connectivity solutions with this top-of-the-line connector.