GCC44DRES-S13

Heilind Number:SULGCC44DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DRES-S13

Detailed Description

The GCC44DRES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 88 positions, this connector ensures secure and reliable connectivity. The female gender and side hole mount type make it versatile for various assembly configurations. With a contact material of durable phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The full bellow contact type and straddle orientation further enhance its performance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The termination method of card extender with matte tin plating ensures easy and durable installation. With a compact size of 10.95mm in height and 10.16mm in width, this connector is ideal for space-constrained applications in aerospace, defense, and industrial sectors. Trust the GCC44DRES-S13 for your critical connectivity needs.