GCC44DRES

Heilind Number:SULGCC44DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DRES

Detailed Description

Introducing the GCC44DRES, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 88 contacts, each meticulously crafted with PA9T and Phosphor Bronze for exceptional conductivity. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. The contact plating of gold and termination plating of matte tin offer optimal signal integrity. Operating in temperatures ranging from -65 to 125°C, it guarantees stability in harsh environments. The side hole mount and eyelet termination method provide secure and efficient installation. Its straight orientation and compact dimensions of 10.95mm height and 10.16mm width make it ideal for space-constrained PCB layouts. Trusted for its durability and performance, the GCC44DRES is the perfect choice for critical electronic connections.