GCC44DRMD-S288

Heilind Number:SULGCC44DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC44DRMD-S288

Detailed Description

SKU GCC44DRMD-S288 features a female board-to-board PCB connector designed for high reliability applications. With a pitch of 2.54mm (.1 in) and a contact type of Loop Bellow, it offers secure and efficient connectivity. The connector, boasting a clearance hole mount type for easy installation, houses 88 positions across 2 rows. Constructed with PA9T and Phosphor Bronze materials, it ensures robust performance even in harsh environments, with a voltage rating of 700 VAC. Gold-plated contacts guarantee optimal conductivity, while matte tin termination plating enhances durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for demanding industrial and electronic systems. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Perfect for card extender termination, the GCC44DRMD-S288 is a reliable solution for your PCB connectivity needs.