| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC44DRMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULGCC44DRMD |
GCC44DRMD
| Heilind Number: | SULGCC44DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC44DRMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC44DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 88 positions spread across 2 rows, this connector ensures secure and efficient connectivity. Featuring PA9T and Phosphor Bronze construction with gold-plated contacts, it guarantees reliable signal transmission with a current rating of 3A and voltage tolerance of 700 VAC. The termination method of wire wrap and clearance hole mounting make installation hassle-free. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. With a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, the GCC44DRMD is an essential component for your connectivity needs.

