GCC44DRMH-S288

Heilind Number:SULGCC44DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DRMH-S288

Detailed Description

Introducing the GCC44DRMH-S288, a high-performance board-to-board PCB connector designed for reliable signal transmission. Featuring a sturdy PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures optimal conductivity and durability even in demanding environments. With a low 2.54mm pitch and dual rows accommodating 88 positions, it offers ample connectivity for complex electronic systems. The loop bellow contact type and straddle orientation guarantee secure mating, while the clearance hole mount type and card extender termination method simplify installation. Operating flawlessly in a wide temperature range from -65 to 125°C and rated for 700VAC, it's suitable for a variety of applications. The matte tin termination plating provides additional protection against corrosion. Trust the GCC44DRMH-S288 for high-reliability connections in your projects.