GCC44DRMH

Heilind Number:SULGCC44DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DRMH

Detailed Description

Introducing the GCC44DRMH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring PA9T and phosphor bronze construction, this female connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a compact design of two rows and 88 positions, it offers versatile connectivity options. The clearance hole mount type and wire wrap termination method make installation easy and secure. Gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for rugged applications. Its straight orientation, loop bellow contact type, and 2.54mm pitch provide efficient signal transfer. The matte tin termination plating ensures corrosion resistance. Measuring at 15.49mm in height and 9.4mm in width, the GCC44DRMH is a space-efficient solution for your connectivity needs. Trusted for its performance and quality, this connector is a must-have for any PCB assembly project.