GCC44DRMI-S288

Heilind Number:SULGCC44DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DRMI-S288

Detailed Description

The GCC44DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity and durability. With a 3A amperage and 700VAC voltage rating, it is suitable for power and signal transmission. The connector, with 2 rows and 88 positions, offers ample connectivity options. Its threaded mount type and card extender termination method provide secure attachment to PCBs. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The Loop Bellow contact type and straddle orientation further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating adds to its corrosion resistance. Overall, the GCC44DRMI-S288 is a top choice for high-reliability applications in industries like aerospace, defense, and telecommunications.