GCC44DRMI

Heilind Number:SULGCC44DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DRMI

Detailed Description

Introducing the GCC44DRMI, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and durable phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in demanding environments. With a dual-row, 88-position configuration and a pitch of 2.54mm, it offers ample connectivity options for complex circuitry. The threaded mount and wire wrap termination method guarantee secure and stable installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industrial and commercial uses. The straight orientation and loop bellow contact type further enhance its versatility. Measuring at .61 inches in height and 9.4mm in width, with a tail length of 14.22mm, it is compact yet efficient. Trust the GCC44DRMI for high-reliability connections in your electronic systems.