GCC44DRMS

Heilind Number:SULGCC44DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DRMS

Detailed Description

Introducing the GCC44DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The connector, with 2 rows and 88 positions, offers ample connectivity options. Its wire wrap termination method and side hole mount type facilitate easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. Measuring at a compact .61 inches in height and 9.4mm in width, it's space-efficient without compromising performance. Ideal for aerospace, military, and industrial applications, the GCC44DRMS sets a new standard in connectivity.