GCC44DRMT-S288

Heilind Number:SULGCC44DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DRMT-S288

Detailed Description

Introducing the GCC44DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female gender, two rows, and threaded mount type offer versatile installation options. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. With 88 positions and a 2.54mm pitch, it enables high-density PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its loop bellow contact type and straddle orientation further enhance its performance. The matte tin termination plating ensures durability and longevity. Compact in size with dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Whether in telecommunications, industrial, or aerospace sectors, the GCC44DRMT-S288 is the perfect solution for your connectivity needs.