GCC44DRSD-S288

Heilind Number:SULGCC44DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DRSD-S288

Detailed Description

The GCC44DRSD-S288 is a high-performance board-to-board PCB connector meticulously crafted for seamless electrical connections in demanding environments. Featuring a durable construction with PA9T and Phosphor Bronze materials, this female connector is designed for optimal conductivity and longevity. With a pitch of 2.54mm and two rows of 88 positions, it offers ample connectivity options. The contact type, Loop Bellow, ensures reliable signal transmission, while the gold-plated Phosphor Bronze contacts guarantee excellent corrosion resistance. Suitable for use in clearance hole mountings with a card extender termination method, this connector is versatile and efficient. Operating within a wide temperature range of -65 to 125°C and capable of withstanding voltages up to 700VAC, it is ideal for high-reliability applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it space-efficient on PCBs. The matte tin termination plating further enhances its durability. Trust the GCC44DRSD-S288 for robust and secure board-to-board connections in your electronic systems.