GCC44DRSH-S288

Heilind Number:SULGCC44DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC44DRSH-S288

Detailed Description

Introducing the GCC44DRSH-S288 Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. Designed for reliability in demanding environments, this connector features PA9T and Phosphor Bronze construction with gold plating, ensuring efficient power transmission with a maximum amperage of 3A and voltage rating of 700VAC. With a compact design, it offers 2 rows of 88 positions on a 2.54mm pitch, perfect for space-saving applications. The Card Extender termination method and Matte Tin plating guarantee secure and durable connections, while the -65 to 125°C operating temperature range makes it suitable for a wide range of industrial settings. Whether you're working on telecommunications, aerospace, or automotive projects, the GCC44DRSH-S288 is the ideal choice for high-reliability board-to-board connections. Elevate your connectivity standards with this top-of-the-line connector.