GCC44DRSH

Heilind Number:SULGCC44DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DRSH

Detailed Description

The GCC44DRSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a straight orientation and two rows of 44 contacts each, it offers ample connectivity options. The Thru Hole mount type and loop bellow contact design provide secure and stable connections. Gold plating on the contacts guarantees excellent conductivity, while the Matte Tin termination plating enhances durability. Operating at a wide temperature range from -65 to 125 °C and rated for 700 VAC, this connector is suitable for diverse industrial and commercial uses. With a compact size, measuring just 9.4 mm in width and 15.49 mm in height, it is ideal for space-constrained applications. Trust the GCC44DRSH for high-reliability board-to-board connections in your designs.