GCC44DRSI-S288

Heilind Number:SULGCC44DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DRSI-S288

Detailed Description

Introducing the GCC44DRSI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable operation even in demanding environments. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees efficient power transmission. Its female gender, dual-row configuration with 88 positions, and loop bellow contact type offer versatile connectivity options. The threaded mount and card extender termination method facilitate secure and easy installation. Gold-plated contacts and matte tin termination plating ensure optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With a compact size of 9.4mm width and 15.49mm height, it saves space without compromising performance. Trust the GCC44DRSI-S288 for seamless board-to-board connections in your critical systems.