GCC44DRSI

Heilind Number:SULGCC44DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DRSI

Detailed Description

Introducing the GCC44DRSI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows of 88 female connectors, this component ensures secure and precise connections. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability. Its threaded mount type and straight orientation facilitate easy installation. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal transmission tasks. With a tail length of 4.83mm (.19in) and a compact connector height of 15.49mm (.61in), it offers efficient PCB connectivity without compromising on space. The termination method, through-hole, and termination plating of Matte Tin further enhance its reliability. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Whether in aerospace, defense, or industrial applications, the GCC44DRSI ensures robust and high-speed connectivity, making it a vital component for your electronic systems.