GCC44DRSN-S288

Heilind Number:SULGCC44DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DRSN-S288

Detailed Description

Introducing the GCC44DRSN-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a compact form factor of 9.4mm wide and a connector height of just 15.49mm, this female connector features two rows and 88 positions, ensuring efficient data transfer. The termination method, Card Extender, offers secure and reliable attachment. Constructed with PA9T and Phosphor Bronze materials, it guarantees durability and stability even in extreme temperatures ranging from -65 to 125 °C. Gold-plated contact surfaces provide excellent conductivity, while the Matte Tin termination plating enhances corrosion resistance. With a contact type of Loop Bellow and a voltage rating of 700 VAC, this connector is ideal for high-power applications. Trust in the GCC44DRSN-S288 for seamless board-to-board connections in critical systems.