| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC44DRSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULGCC44DRSN |
GCC44DRSN
| Heilind Number: | SULGCC44DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC44DRSN |
| ECAD Model: |
Specifications
Detailed Description
The GCC44DRSN is a high-performance PA9T & Phosphor Bronze female connector featuring 88 loop bellow contact positions with a pitch of 2.54mm (.1 in). Designed for seamless board-to-board PCB connectivity, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. The gold-plated contacts guarantee optimal conductivity, while the matte tin termination plating offers enhanced durability. With a straight orientation and no mounting requirement, installation is simple and efficient. Operating flawlessly in a wide temperature range from -65 to 125°C, the GCC44DRSN is a dependable solution for various electronic applications, meeting the stringent demands of modern connectivity requirements.

