GCC44DRSS-S288

Heilind Number:SULGCC44DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DRSS-S288

Detailed Description

The GCC44DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features 88 positions in a 2-row configuration, allowing for secure and efficient connections. The female connector is equipped with loop bellow contacts made of durable phosphor bronze, plated with gold for enhanced conductivity. Its side hole mount type and card extender termination method ensure easy installation and reliable performance. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme environmental conditions. With a voltage rating of 700VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The matte tin termination plating adds to its durability. Compact in size with a height of 15.49mm and a width of 9.4mm, the GCC44DRSS-S288 is ideal for space-constrained applications. Trusted for its quality and performance, this connector is a reliable choice for various industrial and electronic systems.