GCC44DRSS

Heilind Number:SULGCC44DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DRSS

Detailed Description

This PA9T & Phosphor Bronze 0.3A female connector, SKU GCC44DRSS, is a high-performance component designed for board-to-board PCB connectivity. With two rows of 88 loop bellow contacts, it ensures secure and reliable power transmission. Featuring a side hole mount type and thru-hole termination method, installation is efficient and durable. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance, operating flawlessly at voltages up to 700 VAC. With a pitch of 2.54mm (.1 in) and a connector height of 15.49mm (.61 in), this connector is compact yet robust, suitable for various industrial applications. Its matte tin termination plating guarantees long-term stability even in harsh environments, with an operating temperature range of -65 to 125°C. Trust in the GCC44DRSS for dependable and high-quality electrical connections.