GCC44DRST-S288

Heilind Number:SULGCC44DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DRST-S288

Detailed Description

Introducing the GCC44DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 88 positions, this connector ensures reliable connectivity in complex electronic systems. Featuring a female gender and threaded mount type, it offers secure attachment and efficient signal transmission. The contact material of phosphor bronze with gold plating guarantees optimal conductivity, while the loop bellow contact type and card extender termination method further enhance its durability. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for high-power setups. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is built to withstand harsh environmental conditions. The compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GCC44DRST-S288 for efficient and dependable board-to-board connections.