GCC44DRTH-S13

Heilind Number:SULGCC44DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DRTH-S13

Detailed Description

Introducing the GCC44DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 88 female contacts with a pitch of 2.54mm, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for superior conductivity. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The termination method is via card extender with a tail length of 4.7mm, suitable for secure connections. Its clearance hole mount type and straddle orientation ensure easy installation on PCBs. Ideal for hi-rel applications, this connector is a dependable choice for aerospace, defense, and industrial projects. Trust in the reliability and quality of the GCC44DRTH-S13 for your connectivity needs.