GCC44DRTH

Heilind Number:SULGCC44DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DRTH

Detailed Description

The GCC44DRTH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission in environments requiring high durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The connector's Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections, while its 2.54mm pitch and 88 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it suits a variety of industrial settings. The connector's Clearance Hole mount type and straight orientation facilitate easy installation on PCBs. With a connector height of 10.95mm and a width of 10.16mm, it provides a compact yet robust solution for your connectivity needs. Termination plating with Matte Tin further enhances its longevity. Perfect for applications where reliability is paramount, the GCC44DRTH is a top choice for engineers in the field.