GCC44DRTI-S13

Heilind Number:SULGCC44DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRTI-S13
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULGCC44DRTI-S13

Detailed Description

Introducing the GCC44DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this female connector ensures reliable connectivity in harsh environments. Boasting a 2-row, 88-position layout with a pitch of 2.54mm, it offers ample connectivity options. The threaded mount type and card extender termination method guarantee secure attachment. Gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow design enhances durability. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. With matte tin termination plating ensuring long-term performance, the GCC44DRTI-S13 is a reliable solution for your connectivity needs.