GCC44DRTS

Heilind Number:SULGCC44DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRTS
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC44DRTS

Detailed Description

Introducing the GCC44DRTS, a high-performance board-to-board PCB connector designed for precision electronic applications. With a pitch of 2.54mm and amperage rating of 3A, this connector ensures reliable power transmission. Featuring 88 gold-plated phosphor bronze contacts in a dual-row configuration, it offers efficient signal transfer with a voltage rating of 700VAC. The full bellow contact type and termination method through-hole guarantee secure and durable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. Its compact design, measuring just 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained installations. Trust the GCC44DRTS for seamless connectivity in your electronic systems.