| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC44DRXH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC44DRXH |
GCC44DRXH
| Heilind Number: | SULGCC44DRXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC44DRXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC44DRXH, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage tolerance of 700VAC, it guarantees reliable power transmission. Its 2-row, 88-position layout and 2.54mm pitch offer versatile connectivity options. The Thru Hole, Clearance Hole mount type and straight orientation make installation hassle-free. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for use in various environments. The Full Bellow contact type and Matte Tin termination plating further enhance its performance and longevity. Trust the GCC44DRXH for your demanding PCB connectivity needs.

