GCC44DRXN

Heilind Number:SULGCC44DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DRXN

Detailed Description

Introducing the GCC44DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PA9T & PHOSPHOR BRONZE 0, this connector boasts a 3A amperage and a female gender, perfect for two-row configurations. Featuring Thru Hole termination and gold-plated phosphor bronze contacts, it ensures reliable signal transmission with a pitch of 2.54mm (.1in) and a voltage rating of 700VAC. The full bellow contact type and straight orientation offer seamless connectivity across 88 positions, while the 4.7mm (.185in) tail length and -65 to 125°C operating temperature range guarantee durability in harsh environments. Measuring 10.95mm (.431in) in height and .4in (10.16mm) in width, this connector is ideal for space-constrained setups. With matte tin termination plating and compliance with RoHS standards, it's a dependable choice for board-level interconnect solutions. The GCC44DRXN is part of our extensive range of connectors, ensuring high reliability and performance in critical electronic systems.