GCC44DRYH-S13

Heilind Number:SULGCC44DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRYH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRYH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DRYH-S13

Detailed Description

The GCC44DRYH-S13 is a high-performance Board To Board PCB Connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable electrical connections. The two-row layout with 88 positions allows for ample connectivity. It is ideal for power transmission, boasting a 700 VAC voltage rating and a 3A amperage capacity. The gold-plated Phosphor Bronze contacts offer excellent conductivity, while the Matte Tin termination plating ensures durability. Operating in extreme temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and card extender termination method make installation easy. The Full Bellow contact type and straddle orientation provide secure and stable connections. Meeting stringent quality standards, this connector is perfect for aerospace, military, and other high-reliability applications. Upgrade your PCB assembly with the GCC44DRYH-S13.