GCC44DRYH

Heilind Number:SULGCC44DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DRYH

Detailed Description

The GCC44DRYH is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures durability and reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power and signal transmission. This female connector offers two rows of 44 positions each, with a pitch of 2.54mm (.1in) for easy PCB integration. The contact material is gold-plated phosphor bronze, guaranteeing efficient signal transfer. Its straight orientation and clearance hole mount type make installation straightforward. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm (.431in) and width of 10.16mm (.4in), saves space on the PCB. Tailored for high reliability applications, it features matte tin termination plating and full bellow contact type. With its superior performance and robust build, the GCC44DRYH is the ideal choice for critical electronic systems.