GCC44DRYI-S13

Heilind Number:SULGCC44DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRYI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRYI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DRYI-S13

Detailed Description

Introducing the GCC44DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 88 positions, ensuring secure and reliable connections. With a pitch of 2.54mm and contact plating in gold, it guarantees excellent conductivity. The contact material, PA9T & Phosphor Bronze, combined with termination plating in matte tin, enhances durability and longevity even in harsh environments. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is ideal for industrial and high-reliability systems. Its threaded mount type and straddle orientation offer easy and secure installation. Tailored for critical connectivity needs, the GCC44DRYI-S13 is a top choice for engineers and designers in the aerospace, defense, and industrial sectors.