GCC44DRYN-S13

Heilind Number:SULGCC44DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRYN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DRYN-S13

Detailed Description

The GCC44DRYN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures durability and reliability in rugged environments. With a 2.54mm pitch and 88 positions, it offers ample connectivity options. The female connector with two rows and a contact type of Full Bellow guarantees secure and stable connections. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact design, with dimensions of 10.95mm in height and 10.16mm in width, allows for efficient PCB integration. Ideal for high-voltage applications, it boasts a 700VAC rating. The straddle orientation and card extender termination method make installation easy and convenient. Whether used in aerospace, automotive, or telecommunications, the GCC44DRYN-S13 guarantees superior performance and longevity.