GCC44DRYN

Heilind Number:SULGCC44DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DRYN

Detailed Description

Introducing the GCC44DRYN, a high-performance female board-to-board PCB connector designed for precision applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and two rows of 44 positions each, it allows for seamless signal transmission in compact spaces. The straight orientation and through-hole termination method make installation easy and secure. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it is suitable for demanding environments. The matte tin termination plating enhances solderability. With a connector height of 10.95mm and width of 10.16mm, it offers a low-profile design. Perfect for aerospace, automotive, and industrial applications, the GCC44DRYN guarantees reliable performance in harsh conditions.