GCC44DRYS-S13

Heilind Number:SULGCC44DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DRYS-S13

Detailed Description

The GCC44DRYS-S13 is a high-performance PCB connector designed for demanding applications. Featuring two rows with 88 positions, this female connector offers a secure and reliable connection. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures efficient power transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Its unique full bellow contact type and straddle orientation provide stability during usage. With a tail length of 10.8mm (.425 in) and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The connector is terminated using a card extender method with matte tin plating, making it durable and long-lasting. Ideal for hi-rel applications, the GCC44DRYSS13 is a dependable choice for board-to-board and card edge connections in various industries.