GCC44DRYS

Heilind Number:SULGCC44DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DRYS

Detailed Description

Introducing the GCC44DRYS, a high-performance female board-to-board PCB connector designed for critical applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers reliable power transmission. The Full Bellow contact type and gold plating guarantee low contact resistance and enhanced signal integrity. Operating smoothly in harsh environments, it has an impressive operating temperature range of -65 to 125°C. With two rows and 88 positions, it provides ample connectivity options. The Side Hole mount type and Thru Hole termination method make installation easy and secure. Additionally, the Matte Tin termination plating offers corrosion resistance. Ideal for aerospace, military, and industrial applications, the GCC44DRYS is a trusted choice for demanding projects.