GCC44DSXH

Heilind Number:SULGCC44DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DSXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC44DSXH

Detailed Description

The GCC44DSXH is a high-performance female board-to-board PCB connector designed for precision electronic assemblies. With a compact form factor and a single row layout, this connector features 44 gold-plated contacts made of durable phosphor bronze, ensuring reliable signal transmission even in demanding environments. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating at a maximum voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for a wide range of applications. Its full bellow contact type and straight orientation guarantee a stable and low-resistance connection. With a tail length of 4.06mm and a connector height of 10.95mm, it offers flexibility in PCB design. The matte tin termination plating provides excellent solderability. Meeting strict quality standards, this connector is ideal for use in aerospace, defense, and other high-reliability industries. Trust the GCC44DSXH for seamless and durable board-to-board connections in your electronic systems.