GCC44DSXN

Heilind Number:SULGCC44DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC44DSXN

Detailed Description

The GCC44DSXN is a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, it features PA9T housing and Phosphor Bronze contacts with gold plating, ensuring reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its 44 positions with a 2.54mm pitch provide ample connectivity options, while the full bellow contact type guarantees secure mating. Operating flawlessly in harsh environments, it has an impressive temperature range of -65 to 125°C. The straight orientation and no mounting design make installation easy, while the matte tin termination plating enhances durability. Measuring 10.95mm in height and 10.16mm in width, the GCC44DSXN is a compact yet robust solution for your connectivity needs.