GCC44DSXS

Heilind Number:SULGCC44DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DSXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DSXS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC44DSXS

Detailed Description

The GCC44DSXS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, it ensures reliable connectivity with a current rating of 3A and voltage of 700VAC. With 44 positions in a single row and a pitch of 2.54mm, it offers ample connectivity options. The straight orientation and side-hole mount type make installation easy, while the thru-hole termination method guarantees secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, saves valuable space on the PCB. The Matte Tin termination plating enhances durability, making it a dependable choice for industrial and commercial applications.