GCC44DTAD-S189

Heilind Number:SULGCC44DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DTAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC44DTAD-S189

Detailed Description

The GCC44DTAD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and right-angle orientation, it features two rows of 88 positions, allowing for ample connectivity. The contact material is made of durable Phosphor Bronze with Gold plating, ensuring reliable signal transmission. Operating at a maximum voltage of 700 VAC and amperage of 3A, this connector is suitable for power and data-intensive systems. Its clearance hole mount type and thru-hole termination method offer easy and secure installation. With a pitch of 2.54mm, it meets industry standards for compatibility. The connector's rugged construction, featuring a loop bellow contact type, makes it ideal for use in harsh environments. Its wide operating temperature range of -65 to 125°C further enhances its versatility. The matte tin termination plating provides corrosion resistance, extending the connector's lifespan. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves space on the PCB. Whether used in aerospace, telecommunications, or industrial applications, the GCC44DTAD-S189 guarantees high reliability and performance.