GCC44DTAI-S189

Heilind Number:SULGCC44DTAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DTAI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DTAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC44DTAI-S189

Detailed Description

Introducing the GCC44DTAI-S189, a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 44 positions each, this connector ensures secure and reliable board-to-board connections. Featuring a threaded mount type and through-hole termination method, it guarantees stability even in harsh environments. The contacts, made of phosphor bronze with gold plating, offer excellent conductivity and durability. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its right-angle orientation and loop bellow contact type further enhance versatility. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 2.54mm, it provides a compact yet robust solution. With matte tin termination plating and compliance with RoHS standards, it ensures both performance and environmental responsibility. Perfect for use in hi-rel applications, the GCC44DTAIS189 is the ideal choice for professionals seeking top-quality connectors.