GCC44DTAN

Heilind Number:SULGCC44DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DTAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DTAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DTAN

Detailed Description

Introducing SKU GCC44DTAN, a versatile and high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows of 88 contact positions, each crafted with precision using PA9T and phosphor bronze materials for optimal conductivity and durability. With a 3A amperage rating and a voltage tolerance of 700VAC, it ensures reliable power transmission. The gold-plated contacts and matte tin termination offer excellent corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for even the harshest environments. The right-angle orientation and 2.54mm pitch provide efficient PCB connectivity, while the 15.49mm height and 9.4mm width offer a compact footprint. Trust in the GCC44DTAN for secure and efficient board-to-board connections in aerospace, defense, and industrial applications.