GCC44DTAS-S189

Heilind Number:SULGCC44DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DTAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DTAS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DTAS-S189

Detailed Description

Introducing SKU GCC44DTAS-S189, a high-performance Board To Board PCB Connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring reliable conductivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it guarantees efficient power transmission. The dual-row, 88-position layout with a 2.54mm pitch offers ample connectivity options. Its side-hole mount and thru-hole termination method provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. The right-angle orientation and loop bellow contact type make it ideal for space-constrained designs, while the matte tin termination plating ensures long-term durability. With a compact form factor, measuring just 15.49mm in height and 9.4mm in width, this connector is perfect for compact electronic devices. Trusted for its superior quality and performance, the GCC44DTAS-S189 is a must-have component for any professional electronics assembly project.