| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC44DTAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULGCC44DTAS |
GCC44DTAS
| Heilind Number: | SULGCC44DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC44DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC44DTAS, a high-performance PA9T & Phosphor Bronze female connector designed for board-to-board PCB applications. With a compact form factor, this connector features two rows, right-angle orientation, and side-hole mount type for seamless integration. Boasting a current rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. The 88 loop bellow contact positions, plated with gold for optimal conductivity, offer secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its matte tin termination plating guarantees longevity and stability. Trust the GCC44DTAS for efficient and robust connectivity in your electronic systems.

